RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 276.0mm Extended Length, 100.0mm Stroke Length

RS Stock No.: 268-7067Brand: RS PRO
brand-logo
View all in Gas Struts

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Stainless Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

276.0mm

Stroke Length

100.0mm

Country of Origin

China

Stock information temporarily unavailable.

AED 463.10

AED 463.10 Each (ex VAT)

AED 486.26

AED 486.26 Each (inc. VAT)

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 276.0mm Extended Length, 100.0mm Stroke Length

AED 463.10

AED 463.10 Each (ex VAT)

AED 486.26

AED 486.26 Each (inc. VAT)

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 276.0mm Extended Length, 100.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Stainless Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

276.0mm

Stroke Length

100.0mm

Country of Origin

China