RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 500.0mm Extended Length, 200.0mm Stroke Length

RS Stock No.: 268-7073Brand: RS PRO
brand-logo
View all in Gas Struts

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Stainless Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

500.0mm

Stroke Length

200.0mm

Country of Origin

China

Stock information temporarily unavailable.

AED 613.41

AED 613.41 Each (ex VAT)

AED 644.08

AED 644.08 Each (inc. VAT)

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 500.0mm Extended Length, 200.0mm Stroke Length

AED 613.41

AED 613.41 Each (ex VAT)

AED 644.08

AED 644.08 Each (inc. VAT)

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 500.0mm Extended Length, 200.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Stainless Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

500.0mm

Stroke Length

200.0mm

Country of Origin

China