Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Globe Valve, 2 in BSP 32 bar

RS Stock No.: 499-2616Brand: RS PRO
brand-logo
View all in Globe Valves

Technical Document

Specifications

Brand

RS Pro

Connection

2 in BSP

Maximum Working Pressure

32 bar

Body Material

Stainless Steel

Connection Gender

Female

Thread Size

2in

Thread Standard

BSP

Country of Origin

China

Product details

Class 200 AISI 316 Valve

RS Screwed End Globe Valves used for regulating flow in a pipeline and available in a variety of sizes.

Features:

1/4"-2" (DN8-DN50)
W.P: 200WOG
W.T: -20°C-200°C (-4°F-392°F)
Investment casting
Thread type: ASME B1.20.1 (NPT), DIN 2999 & BS21, ISO7/1 & EN10226

Materials:

Body, Bonnet and Disc - ASTM A351-CF8M
Seal and Packing - PTFE
Washer, Gland Ring and Stem Nut - AISI 304
Cap Nut and Stem - AISI 316
Handle and Nameplate - Aluminium

Stock information temporarily unavailable.

AED 1,128.40

AED 1,128.40 Each (ex VAT)

AED 1,184.82

AED 1,184.82 Each (inc. VAT)

RS PRO Stainless Steel Globe Valve, 2 in BSP 32 bar

AED 1,128.40

AED 1,128.40 Each (ex VAT)

AED 1,184.82

AED 1,184.82 Each (inc. VAT)

RS PRO Stainless Steel Globe Valve, 2 in BSP 32 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,128.40
5 - 9AED 1,112.85
10+AED 1,095.65

Technical Document

Specifications

Brand

RS Pro

Connection

2 in BSP

Maximum Working Pressure

32 bar

Body Material

Stainless Steel

Connection Gender

Female

Thread Size

2in

Thread Standard

BSP

Country of Origin

China

Product details

Class 200 AISI 316 Valve

RS Screwed End Globe Valves used for regulating flow in a pipeline and available in a variety of sizes.

Features:

1/4"-2" (DN8-DN50)
W.P: 200WOG
W.T: -20°C-200°C (-4°F-392°F)
Investment casting
Thread type: ASME B1.20.1 (NPT), DIN 2999 & BS21, ISO7/1 & EN10226

Materials:

Body, Bonnet and Disc - ASTM A351-CF8M
Seal and Packing - PTFE
Washer, Gland Ring and Stem Nut - AISI 304
Cap Nut and Stem - AISI 316
Handle and Nameplate - Aluminium