Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel, Hex Bolt, M10 x 30.0mm

RS Stock No.: 190-361Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

30mm

Length

30.0mm

Thread Size

M10

Material

Stainless Steel

Stainless Steel Type

A4 316

Standards Met

DIN 933

Thread Pitch

1.5mm

Thread Pitch

1.50mm

Product details

RS PRO Hex Bolts

These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Features and Benefits

• Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications
• Hex Bolts are fully threaded and can be used with a nut or in a tapped hole
• Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
• Manufactured specifically to meet environmental and tensile specifications
• Good corrosion resistance
• Recyclable

Applications

Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.

• Construction
• Automobile
• Engineering industries
• Docks
• Bridges
• Highway Structures

What are the benefits of stainless steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Stainless Steel, Hex Bolt, M6 x 20.0mm
AED 70.511 Bag of 50 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M10 x 35.0mm
AED 172.411 Bag of 25 (ex VAT)
RS PRO Plain Stainless Steel, Hex Bolt, M5 x 40.0mm
AED 177.081 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 132.50

AED 132.50 1 Bag of 25 (ex VAT)

AED 139.12

AED 139.12 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel, Hex Bolt, M10 x 30.0mm

AED 132.50

AED 132.50 1 Bag of 25 (ex VAT)

AED 139.12

AED 139.12 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel, Hex Bolt, M10 x 30.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 132.50
5 - 9AED 128.60
10 - 29AED 124.70
30+AED 119.50
You may be interested in
RS PRO Stainless Steel, Hex Bolt, M6 x 20.0mm
AED 70.511 Bag of 50 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M10 x 35.0mm
AED 172.411 Bag of 25 (ex VAT)
RS PRO Plain Stainless Steel, Hex Bolt, M5 x 40.0mm
AED 177.081 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

30mm

Length

30.0mm

Thread Size

M10

Material

Stainless Steel

Stainless Steel Type

A4 316

Standards Met

DIN 933

Thread Pitch

1.5mm

Thread Pitch

1.50mm

Product details

RS PRO Hex Bolts

These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Features and Benefits

• Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications
• Hex Bolts are fully threaded and can be used with a nut or in a tapped hole
• Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
• Manufactured specifically to meet environmental and tensile specifications
• Good corrosion resistance
• Recyclable

Applications

Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.

• Construction
• Automobile
• Engineering industries
• Docks
• Bridges
• Highway Structures

What are the benefits of stainless steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Stainless Steel, Hex Bolt, M6 x 20.0mm
AED 70.511 Bag of 50 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M10 x 35.0mm
AED 172.411 Bag of 25 (ex VAT)
RS PRO Plain Stainless Steel, Hex Bolt, M5 x 40.0mm
AED 177.081 Bag of 100 (ex VAT)