Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Hex Nut, DIN 985, M3

RS Stock No.: 264-6448Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M3

Material

Stainless Steel

Type

Insert Lock Nut

Stainless Steel Type

A2 304

Width

5.50mm

Overall Height

2.40mm

Standards Met

DIN 985

Stock information temporarily unavailable.

AED 154.50

AED 0.309 Each (In a Pack of 500) (ex VAT)

AED 162.22

AED 0.324 Each (In a Pack of 500) (inc. VAT)

RS PRO Stainless Steel Hex Nut, DIN 985, M3

AED 154.50

AED 0.309 Each (In a Pack of 500) (ex VAT)

AED 162.22

AED 0.324 Each (In a Pack of 500) (inc. VAT)

RS PRO Stainless Steel Hex Nut, DIN 985, M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M3

Material

Stainless Steel

Type

Insert Lock Nut

Stainless Steel Type

A2 304

Width

5.50mm

Overall Height

2.40mm

Standards Met

DIN 985