Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Hex Nut, DIN 985, M3

RS Stock No.: 264-6479Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M3

Material

Stainless Steel

Type

Nylon Insert

Stainless Steel Type

A4 316

Width

5.5mm

Width

5.50mm

Overall Height

2.4mm

Overall Height

2.40mm

Standards Met

DIN 985

Stock information temporarily unavailable.

AED 275.00

AED 0.55 Each (In a Pack of 500) (ex VAT)

AED 288.75

AED 0.578 Each (In a Pack of 500) (inc. VAT)

RS PRO Stainless Steel Hex Nut, DIN 985, M3

AED 275.00

AED 0.55 Each (In a Pack of 500) (ex VAT)

AED 288.75

AED 0.578 Each (In a Pack of 500) (inc. VAT)

RS PRO Stainless Steel Hex Nut, DIN 985, M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M3

Material

Stainless Steel

Type

Nylon Insert

Stainless Steel Type

A4 316

Width

5.5mm

Width

5.50mm

Overall Height

2.4mm

Overall Height

2.40mm

Standards Met

DIN 985