Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 18 → 25mm ID

RS Stock No.: 145-0268Brand: RS PRODistrelec Article No.: 30391467
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

18 → 25mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

18mm

Inside Diameter Maximum

25mm

Band Width

12mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 57.02

AED 57.02 1 Bag of 5 (ex VAT)

AED 59.87

AED 59.87 1 Bag of 5 (inc. VAT)

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 18 → 25mm ID

AED 57.02

AED 57.02 1 Bag of 5 (ex VAT)

AED 59.87

AED 59.87 1 Bag of 5 (inc. VAT)

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 18 → 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 57.02
5 - 9AED 54.76
10 - 29AED 52.82
30+AED 50.35

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

18 → 25mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

18mm

Inside Diameter Maximum

25mm

Band Width

12mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand