Technical Document
Specifications
Brand
RS ProInside Diameter
25 → 35mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
25mm
Inside Diameter Maximum
35mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 66.62
AED 66.62 1 Bag of 5 (ex VAT)
AED 69.95
AED 69.95 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 25 → 35mm ID
1
AED 66.62
AED 66.62 1 Bag of 5 (ex VAT)
AED 69.95
AED 69.95 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 25 → 35mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 66.62 |
5 - 9 | AED 64.16 |
10 - 29 | AED 61.84 |
30+ | AED 58.96 |
Technical Document
Specifications
Brand
RS ProInside Diameter
25 → 35mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
25mm
Inside Diameter Maximum
35mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand