RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 60 → 80mm ID
RS Stock No.: 145-0278Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
60 → 80mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand
AED 80.69
AED 80.69 1 Bag of 5 (ex VAT)
AED 84.72
AED 84.72 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 60 → 80mm ID
1
AED 80.69
AED 80.69 1 Bag of 5 (ex VAT)
AED 84.72
AED 84.72 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 60 → 80mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInside Diameter
60 → 80mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand