RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 70 → 90mm ID

RS Stock No.: 145-0279Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

70 → 90mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

70mm

Inside Diameter Maximum

90mm

Band Width

12mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in

AED 65.68

AED 65.68 1 Bag of 5 (ex VAT)

AED 68.96

AED 68.96 1 Bag of 5 (inc. VAT)

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 70 → 90mm ID

AED 65.68

AED 65.68 1 Bag of 5 (ex VAT)

AED 68.96

AED 68.96 1 Bag of 5 (inc. VAT)

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 70 → 90mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

70 → 90mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

70mm

Inside Diameter Maximum

90mm

Band Width

12mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in