RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 16mm

RS Stock No.: 266-8414Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M5

Length

16mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

0.8mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 80.22

AED 80.22 1 Bag of 50 (ex VAT)

AED 84.23

AED 84.23 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 16mm

AED 80.22

AED 80.22 1 Bag of 50 (ex VAT)

AED 84.23

AED 84.23 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 80.22
5 - 9AED 76.60
10 - 29AED 73.92
30+AED 70.40
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M5

Length

16mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

0.8mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Country of Origin

China

You may be interested in