RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 25mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
25mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Country of Origin
China
AED 76.37
AED 76.37 1 Bag of 50 (ex VAT)
AED 80.19
AED 80.19 1 Bag of 50 (inc. VAT)
1
AED 76.37
AED 76.37 1 Bag of 50 (ex VAT)
AED 80.19
AED 80.19 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 76.37 |
5 - 9 | AED 74.01 |
10 - 29 | AED 71.43 |
30+ | AED 68.08 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
25mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Country of Origin
China