RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 30mm
RS Stock No.: 266-8417Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
30mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
ISO 10642
Country of Origin
China
Stock information temporarily unavailable.
AED 85.26
AED 85.26 1 Bag of 50 (ex VAT)
AED 89.52
AED 89.52 1 Bag of 50 (inc. VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 30mm
1
AED 85.26
AED 85.26 1 Bag of 50 (ex VAT)
AED 89.52
AED 89.52 1 Bag of 50 (inc. VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 85.26 |
5 - 9 | AED 82.53 |
10 - 29 | AED 79.75 |
30+ | AED 75.92 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
30mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
ISO 10642
Country of Origin
China