RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 100mm
RS Stock No.: 266-8424Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
100mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Stock information temporarily unavailable.
AED 105.42
AED 105.42 1 Bag of 10 (ex VAT)
AED 110.69
AED 110.69 1 Bag of 10 (inc. VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 100mm
1
AED 105.42
AED 105.42 1 Bag of 10 (ex VAT)
AED 110.69
AED 110.69 1 Bag of 10 (inc. VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 105.42 |
5 - 9 | AED 102.22 |
10 - 29 | AED 98.80 |
30+ | AED 94.34 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
100mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
ISO 10642
Standards Met
DIN 7991