RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M10 x 45mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M10
Length
45mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Country of Origin
Malaysia
AED 215.51
AED 215.51 1 Bag of 50 (ex VAT)
AED 226.29
AED 226.29 1 Bag of 50 (inc. VAT)
1
AED 215.51
AED 215.51 1 Bag of 50 (ex VAT)
AED 226.29
AED 226.29 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 215.51 |
5 - 9 | AED 209.84 |
10 - 29 | AED 203.91 |
30+ | AED 196.19 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M10
Length
45mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Country of Origin
Malaysia