RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M12 x 100mm

RS Stock No.: 266-8430Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M12

Length

100mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1.75mm

Standards Met

ISO 10642

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

AED 416.38

AED 416.38 1 Bag of 25 (ex VAT)

AED 437.20

AED 437.20 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M12 x 100mm

AED 416.38

AED 416.38 1 Bag of 25 (ex VAT)

AED 437.20

AED 437.20 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M12 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 416.38
5 - 9AED 404.62
10 - 29AED 392.28
30+AED 375.85
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M12

Length

100mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1.75mm

Standards Met

ISO 10642

Country of Origin

Malaysia

You may be interested in