RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M3 x 6mm

RS Stock No.: 266-8431Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M3

Length

6mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.5mm

Standards Met

ISO 10642

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 45.36

AED 45.36 1 Bag of 50 (ex VAT)

AED 47.63

AED 47.63 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M3 x 6mm

AED 45.36

AED 45.36 1 Bag of 50 (ex VAT)

AED 47.63

AED 47.63 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M3 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 45.36
5 - 9AED 43.05
10 - 29AED 40.84
30+AED 38.12
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M3

Length

6mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.5mm

Standards Met

ISO 10642

Country of Origin

China

You may be interested in