RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M3 x 12mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M3
Length
12mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.5mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Country of Origin
China
AED 46.04
AED 46.04 1 Bag of 50 (ex VAT)
AED 48.34
AED 48.34 1 Bag of 50 (inc. VAT)
1
AED 46.04
AED 46.04 1 Bag of 50 (ex VAT)
AED 48.34
AED 48.34 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 46.04 |
5 - 9 | AED 43.73 |
10 - 29 | AED 41.42 |
30+ | AED 38.64 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M3
Length
12mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.5mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Country of Origin
China