RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 12mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
12mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Country of Origin
China
AED 66.15
AED 66.15 1 Bag of 50 (ex VAT)
AED 69.46
AED 69.46 1 Bag of 50 (inc. VAT)
1
AED 66.15
AED 66.15 1 Bag of 50 (ex VAT)
AED 69.46
AED 69.46 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 66.15 |
5 - 9 | AED 62.79 |
10 - 29 | AED 59.48 |
30+ | AED 56.12 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
12mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Country of Origin
China