Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 10mm

RS Stock No.: 266-8441Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

10mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 73.71

AED 73.71 1 Bag of 50 (ex VAT)

AED 77.40

AED 77.40 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 10mm

AED 73.71

AED 73.71 1 Bag of 50 (ex VAT)

AED 77.40

AED 77.40 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 73.71
5 - 9AED 71.24
10 - 29AED 68.83
30+AED 65.47
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

10mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Country of Origin

China

You may be interested in