RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 35mm
RS Stock No.: 266-8443Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
35mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
ISO 10642
Country of Origin
India
Stock information temporarily unavailable.
AED 149.36
AED 149.36 1 Bag of 25 (ex VAT)
AED 156.83
AED 156.83 1 Bag of 25 (inc. VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 35mm
1
AED 149.36
AED 149.36 1 Bag of 25 (ex VAT)
AED 156.83
AED 156.83 1 Bag of 25 (inc. VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 35mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 149.36 |
5 - 9 | AED 144.64 |
10 - 29 | AED 139.60 |
30+ | AED 132.93 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
35mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
ISO 10642
Country of Origin
India