RS PRO Stainless Steel Lockable Toggle Latch, 77 x 23 x 11mm
RS Stock No.: 192-9633Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Lockable
Yes
Latch Type
Toggle Latch
Dimensions
77 x 23 x 11mm
Depth
11 mm
Length
77mm
Width
23mm
Country of Origin
China
Stock information temporarily unavailable.
AED 104.37
AED 52.185 Each (In a Pack of 2) (ex VAT)
AED 109.59
AED 54.794 Each (In a Pack of 2) (inc. VAT)
RS PRO Stainless Steel Lockable Toggle Latch, 77 x 23 x 11mm
2
AED 104.37
AED 52.185 Each (In a Pack of 2) (ex VAT)
AED 109.59
AED 54.794 Each (In a Pack of 2) (inc. VAT)
RS PRO Stainless Steel Lockable Toggle Latch, 77 x 23 x 11mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Lockable
Yes
Latch Type
Toggle Latch
Dimensions
77 x 23 x 11mm
Depth
11 mm
Length
77mm
Width
23mm
Country of Origin
China