RS PRO Stainless Steel Masonry Fixing 50mm, 10mm Fixing Hole

RS Stock No.: 622-2048Brand: RS PRO
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Brand

RS Pro

Type

Sleeve Anchor Hex Nut

Length

50mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

8mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Stainless Steel Sleeve Anchor Bolt

A4-316 grade stainless steel
Suitable for use in most types of concrete or masonry

You may be interested in
Stock information temporarily unavailable.

AED 166.42

AED 16.642 Each (In a Pack of 10) (ex VAT)

AED 174.74

AED 17.474 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Masonry Fixing 50mm, 10mm Fixing Hole

AED 166.42

AED 16.642 Each (In a Pack of 10) (ex VAT)

AED 174.74

AED 17.474 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Masonry Fixing 50mm, 10mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Sleeve Anchor Hex Nut

Length

50mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

8mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Stainless Steel Sleeve Anchor Bolt

A4-316 grade stainless steel
Suitable for use in most types of concrete or masonry

You may be interested in