RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.5mm Thick

RS Stock No.: 264-7263Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

1.5mm

Material Grade

316 A4

Density

8g/cm³

Hardness

95 HB

Colour

Silver

Thermal Conductivity

16.3 W/m at 100°c

Adhesive Backing

No

Tensile Strength

515 Mpa

Country of Origin

Finland

Product details

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in

AED 521.80

AED 521.80 1 Lot of 1 (ex VAT)

AED 547.89

AED 547.89 1 Lot of 1 (inc. VAT)

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.5mm Thick

AED 521.80

AED 521.80 1 Lot of 1 (ex VAT)

AED 547.89

AED 547.89 1 Lot of 1 (inc. VAT)

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.5mm Thick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2AED 521.80
3 - 9AED 496.86
10 - 29AED 480.22
30+AED 448.72
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

1.5mm

Material Grade

316 A4

Density

8g/cm³

Hardness

95 HB

Colour

Silver

Thermal Conductivity

16.3 W/m at 100°c

Adhesive Backing

No

Tensile Strength

515 Mpa

Country of Origin

Finland

Product details

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in