RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick

Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Solid
Width
300mm
Thickness
1.2mm
Material Grade
304S15
Density
8g/cm³
Hardness
92 HB
Colour
Silver
Thermal Conductivity
16.2 W/m at 100°c
Adhesive Backing
No
Tensile Strength
520 Mpa
Product details
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
AED 515.60
AED 515.60 1 Lot of 2 (ex VAT)
AED 541.38
AED 541.38 1 Lot of 2 (inc. VAT)
1
AED 515.60
AED 515.60 1 Lot of 2 (ex VAT)
AED 541.38
AED 541.38 1 Lot of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 515.60 |
3 - 9 | AED 493.40 |
10 - 29 | AED 478.59 |
30+ | AED 450.56 |
Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Solid
Width
300mm
Thickness
1.2mm
Material Grade
304S15
Density
8g/cm³
Hardness
92 HB
Colour
Silver
Thermal Conductivity
16.2 W/m at 100°c
Adhesive Backing
No
Tensile Strength
520 Mpa
Product details
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks