RS PRO Stainless Steel NTC Thermistor, -50°C Min, +150°C Max, 4.5mm Probe

RS Stock No.: 152-315Brand: RS PRO
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Probe Diameter

4.5mm

Cable Length

2m

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

Stainless Steel

Termination

Cable

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 218.98

AED 218.98 Each (ex VAT)

AED 229.93

AED 229.93 Each (inc. VAT)

RS PRO Stainless Steel NTC Thermistor, -50°C Min, +150°C Max, 4.5mm Probe

AED 218.98

AED 218.98 Each (ex VAT)

AED 229.93

AED 229.93 Each (inc. VAT)

RS PRO Stainless Steel NTC Thermistor, -50°C Min, +150°C Max, 4.5mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Probe Diameter

4.5mm

Cable Length

2m

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

Stainless Steel

Termination

Cable

Country of Origin

United Kingdom