Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel NTC Thermistor, -50°C Min, +150°C Max, 3mm Probe

RS Stock No.: 152-357Brand: RS PRO
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Probe Diameter

3mm

Cable Length

2m

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

Stainless Steel

Termination

Cable

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 207.74

AED 207.74 Each (ex VAT)

AED 218.13

AED 218.13 Each (inc. VAT)

RS PRO Stainless Steel NTC Thermistor, -50°C Min, +150°C Max, 3mm Probe

AED 207.74

AED 207.74 Each (ex VAT)

AED 218.13

AED 218.13 Each (inc. VAT)

RS PRO Stainless Steel NTC Thermistor, -50°C Min, +150°C Max, 3mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Probe Diameter

3mm

Cable Length

2m

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

Stainless Steel

Termination

Cable

Country of Origin

United Kingdom