Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

RS Stock No.: 182-8405Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Perforated

Width

500mm

Thickness

0.55mm

Material Grade

304

Hole Diameter

6.4mm

Hole Layout

60°

Open Area Percentage

43%

Pattern Number

7

Country of Origin

United Kingdom

Product details

Stainless Steel 304

Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length

Stock information temporarily unavailable.

AED 503.16

AED 251.578 Each (In a Pack of 2) (ex VAT)

AED 528.32

AED 264.157 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

AED 503.16

AED 251.578 Each (In a Pack of 2) (ex VAT)

AED 528.32

AED 264.157 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 4AED 251.578AED 503.16
6 - 18AED 250.754AED 501.51
20 - 58AED 250.032AED 500.06
60+AED 249.157AED 498.31

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Perforated

Width

500mm

Thickness

0.55mm

Material Grade

304

Hole Diameter

6.4mm

Hole Layout

60°

Open Area Percentage

43%

Pattern Number

7

Country of Origin

United Kingdom

Product details

Stainless Steel 304

Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length