RS PRO Stainless Steel Perforated Metal Sheet 1000mm x 500mm, 0.55mm Thick

RS Stock No.: 210-3785Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

1000mm

Material

Stainless Steel

Form

Perforated

Width

500mm

Thickness

0.55mm

Material Grade

304

Hole Diameter

3mm

Hole Layout

60°

Open Area Percentage

33%

Pattern Number

5

Country of Origin

United Kingdom

Product details

Stainless Steel 304

Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length

You may be interested in
Stock information temporarily unavailable.

AED 1,179.26

AED 589.628 Each (In a Pack of 2) (ex VAT)

AED 1,238.22

AED 619.109 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Perforated Metal Sheet 1000mm x 500mm, 0.55mm Thick

AED 1,179.26

AED 589.628 Each (In a Pack of 2) (ex VAT)

AED 1,238.22

AED 619.109 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Perforated Metal Sheet 1000mm x 500mm, 0.55mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 4AED 589.628AED 1,179.26
6 - 18AED 559.545AED 1,119.09
20 - 58AED 539.438AED 1,078.88
60+AED 501.428AED 1,002.86
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1000mm

Material

Stainless Steel

Form

Perforated

Width

500mm

Thickness

0.55mm

Material Grade

304

Hole Diameter

3mm

Hole Layout

60°

Open Area Percentage

33%

Pattern Number

5

Country of Origin

United Kingdom

Product details

Stainless Steel 304

Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length

You may be interested in