RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
RS Stock No.: 340-6136Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Perforated
Width
500mm
Thickness
0.55mm
Material Grade
316
Hole Diameter
4.8mm
Hole Layout
60°
Open Area Percentage
50%
Pattern Number
6
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 562.38
AED 562.38 1 Pack of 2 (ex VAT)
AED 590.50
AED 590.50 1 Pack of 2 (inc. VAT)
RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
1
AED 562.38
AED 562.38 1 Pack of 2 (ex VAT)
AED 590.50
AED 590.50 1 Pack of 2 (inc. VAT)
RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 562.38 |
3 - 9 | AED 534.08 |
10 - 29 | AED 515.18 |
30+ | AED 479.38 |
Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Perforated
Width
500mm
Thickness
0.55mm
Material Grade
316
Hole Diameter
4.8mm
Hole Layout
60°
Open Area Percentage
50%
Pattern Number
6
Country of Origin
United Kingdom