RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm

RS Stock No.: 265-4047Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Elbow

Pipe Fitting Connection Type

Solder

Fitting Direction

90°

Thread Size 1

25.4mm

Country of Origin

United Kingdom

Product details

90° ISO Plain Bend Long

You may be interested in
Stock information temporarily unavailable.

AED 55.49

AED 55.49 Each (ex VAT)

AED 58.26

AED 58.26 Each (inc. VAT)

RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm

AED 55.49

AED 55.49 Each (ex VAT)

AED 58.26

AED 58.26 Each (inc. VAT)

RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 55.49
5 - 9AED 54.65
10+AED 53.86
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Elbow

Pipe Fitting Connection Type

Solder

Fitting Direction

90°

Thread Size 1

25.4mm

Country of Origin

United Kingdom

Product details

90° ISO Plain Bend Long

You may be interested in