Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hexagon Plug, Male R 1/4in

RS Stock No.: 826-7021Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Hexagon Plug

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

1/4in

Connection Gender 1

Male

Thread Standard 1

R (taper)

Length

17.018mm

Country of Origin

Taiwan, Province Of China

Product details

RS Fitting Hex Head Plug NPS

RS hexagon plugs male joint, available in a range of sizes.

Material: 316
ASME B16.11

Stock information temporarily unavailable.

AED 22.95

AED 22.95 Each (ex VAT)

AED 24.10

AED 24.10 Each (inc. VAT)

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hexagon Plug, Male R 1/4in

AED 22.95

AED 22.95 Each (ex VAT)

AED 24.10

AED 24.10 Each (inc. VAT)

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hexagon Plug, Male R 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Hexagon Plug

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

1/4in

Connection Gender 1

Male

Thread Standard 1

R (taper)

Length

17.018mm

Country of Origin

Taiwan, Province Of China

Product details

RS Fitting Hex Head Plug NPS

RS hexagon plugs male joint, available in a range of sizes.

Material: 316
ASME B16.11