RS PRO Stainless Steel Pipe Fitting, Straight Circular Coupler, Female Rc 1in x Female Rc 1in

Technical Document
Specifications
Brand
RS ProFitting Type
Coupler
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Circular
Thread Size 1
1in
Thread Size 2
1in
Connection Gender 1
Female
Connection Gender 2
Female
Thread Standard 1
Rc (taper)
Thread Standard 2
Rc (taper)
Length
59.944mm
Material
Stainless Steel
Country of Origin
Taiwan, Province Of China
Product details
RS Fitting Threaded Coupling NPS
RS threaded female straight couplers available in a variety of sizes. Designed for the joining of two pipes.
Material: 316
ASME B16.11
AED 185.80
AED 185.80 Each (ex VAT)
AED 195.09
AED 195.09 Each (inc. VAT)
1
AED 185.80
AED 185.80 Each (ex VAT)
AED 195.09
AED 195.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 185.80 |
5 - 9 | AED 184.85 |
10+ | AED 181.81 |
Technical Document
Specifications
Brand
RS ProFitting Type
Coupler
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Circular
Thread Size 1
1in
Thread Size 2
1in
Connection Gender 1
Female
Connection Gender 2
Female
Thread Standard 1
Rc (taper)
Thread Standard 2
Rc (taper)
Length
59.944mm
Material
Stainless Steel
Country of Origin
Taiwan, Province Of China
Product details
RS Fitting Threaded Coupling NPS
RS threaded female straight couplers available in a variety of sizes. Designed for the joining of two pipes.
Material: 316
ASME B16.11