Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Polished Door Bolt, 60 x 30mm

RS Stock No.: 261-6462Brand: RS PRO
brand-logo
View all in Door Bolts

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Finish

Polished

Padlockable

No

Dimensions

60 x 30mm

Length

60mm

Country of Origin

China

You may be interested in
RS PRO Brass Door Bolt, 103 x 34mm
AED 172.20Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 234.70

AED 117.35 Each (In a Pack of 2) (ex VAT)

AED 246.44

AED 123.218 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Polished Door Bolt, 60 x 30mm

AED 234.70

AED 117.35 Each (In a Pack of 2) (ex VAT)

AED 246.44

AED 123.218 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Polished Door Bolt, 60 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Brass Door Bolt, 103 x 34mm
AED 172.20Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Finish

Polished

Padlockable

No

Dimensions

60 x 30mm

Length

60mm

Country of Origin

China

You may be interested in
RS PRO Brass Door Bolt, 103 x 34mm
AED 172.20Each (In a Pack of 2) (ex VAT)