RS PRO Stainless Steel Rod 10mm Diameter, 1.5m L
RS Stock No.: 661-4692Brand: RS PRO

Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
10mm
Material Grade
303S31
Tensile Strength
500
Hardness
262 HB
Thermal Conductivity
16.3 W/m.k at 100°c
Density
8g/cm³
Stock information temporarily unavailable.
AED 930.67
AED 930.67 1 Lot of 5 (ex VAT)
AED 977.20
AED 977.20 1 Lot of 5 (inc. VAT)
RS PRO Stainless Steel Rod 10mm Diameter, 1.5m L
1
AED 930.67
AED 930.67 1 Lot of 5 (ex VAT)
AED 977.20
AED 977.20 1 Lot of 5 (inc. VAT)
RS PRO Stainless Steel Rod 10mm Diameter, 1.5m L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 930.67 |
3 - 9 | AED 889.30 |
10 - 29 | AED 861.63 |
30+ | AED 809.44 |
Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
10mm
Material Grade
303S31
Tensile Strength
500
Hardness
262 HB
Thermal Conductivity
16.3 W/m.k at 100°c
Density
8g/cm³