RS PRO Stainless Steel Rod 1in Diameter, 1.5m L

Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
1in
Material Grade
316
Tensile Strength
515
Hardness
95 HB
Thermal Conductivity
16.3 W/m at 100°c
Suitability
Chemical & Marine Equipment, Food, Photographic
Density
8g/cm³
Country of Origin
Germany
Product details
316 Stainless Steel Rod and Sheet
Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
AED 2,135.23
AED 2,135.23 1 Lot of 2 (ex VAT)
AED 2,241.99
AED 2,241.99 1 Lot of 2 (inc. VAT)
1
AED 2,135.23
AED 2,135.23 1 Lot of 2 (ex VAT)
AED 2,241.99
AED 2,241.99 1 Lot of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 2,135.23 |
3 - 9 | AED 2,043.25 |
10 - 29 | AED 1,981.88 |
30+ | AED 1,865.85 |
Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
1in
Material Grade
316
Tensile Strength
515
Hardness
95 HB
Thermal Conductivity
16.3 W/m at 100°c
Suitability
Chemical & Marine Equipment, Food, Photographic
Density
8g/cm³
Country of Origin
Germany
Product details
316 Stainless Steel Rod and Sheet
Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.