RS PRO Stainless Steel Rod 6mm Diameter, 1.5m L

Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
6mm
Material Grade
316S31
Tensile Strength
515
Hardness
95 HB
Thermal Conductivity
16.3 W/m at 100°c
Suitability
Chemical & Marine Equipment, Food, Photographic
Density
8g/cm³
AED 508.52
AED 508.52 1 Lot of 10 (ex VAT)
AED 533.95
AED 533.95 1 Lot of 10 (inc. VAT)
1
AED 508.52
AED 508.52 1 Lot of 10 (ex VAT)
AED 533.95
AED 533.95 1 Lot of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 508.52 |
3 - 9 | AED 487.62 |
10 - 29 | AED 473.66 |
30+ | AED 447.25 |
Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
6mm
Material Grade
316S31
Tensile Strength
515
Hardness
95 HB
Thermal Conductivity
16.3 W/m at 100°c
Suitability
Chemical & Marine Equipment, Food, Photographic
Density
8g/cm³