Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Rod 8mm Diameter, 24in H, 300mm L

RS Stock No.: 786-6015Brand: RS PRODistrelec Article No.: 30417785
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

300mm

Rod Diameter

8mm

Material Grade

6026-T9

Height

24in

Tensile Strength

360 MPa

Hardness

95 HB

Thermal Conductivity

138W/mK

Suitability

Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging

Density

2.7g/cm³

Country of Origin

Germany

Product details

RS PRO MSM Connecting Tubes

Introducing the RS PRO MSM connecting tubes. Made from AISI 304 stainless steel and available in ranges of sizes. These tubes are typically found in automation structural systems and work in conjunction with MSM connecting clamps.

Features and Benefits

• AISI 304 Stainless steel
• Round tube or rod
• Suitable for indoor and outdoor
• Recyclable
• Compatible with clamps

Are they rust proof?

• AISI 304 stainless steel has a very high resistance to rust or corrosion.

RS PRO MSM Connecting Tube Options

Rods

• RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
• RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
• RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
• RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm

Tubes

• RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
• RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
• RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
• RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
• RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
• RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm

MSM Clamps

Please browse our extensive range of compatible RS PRO MSM clamps.

You may be interested in
RS PRO Stainless Steel Rod 8mm Diameter, 1.5m L
AED 788.231 Lot of 5 (ex VAT)
Stock information temporarily unavailable.

AED 43.94

AED 43.94 Each (ex VAT)

AED 46.14

AED 46.14 Each (inc. VAT)

RS PRO Stainless Steel Rod 8mm Diameter, 24in H, 300mm L

AED 43.94

AED 43.94 Each (ex VAT)

AED 46.14

AED 46.14 Each (inc. VAT)

RS PRO Stainless Steel Rod 8mm Diameter, 24in H, 300mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.94
5 - 9AED 43.68
10 - 24AED 43.47
25+AED 43.26
You may be interested in
RS PRO Stainless Steel Rod 8mm Diameter, 1.5m L
AED 788.231 Lot of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

300mm

Rod Diameter

8mm

Material Grade

6026-T9

Height

24in

Tensile Strength

360 MPa

Hardness

95 HB

Thermal Conductivity

138W/mK

Suitability

Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging

Density

2.7g/cm³

Country of Origin

Germany

Product details

RS PRO MSM Connecting Tubes

Introducing the RS PRO MSM connecting tubes. Made from AISI 304 stainless steel and available in ranges of sizes. These tubes are typically found in automation structural systems and work in conjunction with MSM connecting clamps.

Features and Benefits

• AISI 304 Stainless steel
• Round tube or rod
• Suitable for indoor and outdoor
• Recyclable
• Compatible with clamps

Are they rust proof?

• AISI 304 stainless steel has a very high resistance to rust or corrosion.

RS PRO MSM Connecting Tube Options

Rods

• RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
• RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
• RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
• RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm

Tubes

• RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
• RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
• RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
• RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
• RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
• RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm

MSM Clamps

Please browse our extensive range of compatible RS PRO MSM clamps.

You may be interested in
RS PRO Stainless Steel Rod 8mm Diameter, 1.5m L
AED 788.231 Lot of 5 (ex VAT)