Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Silver Hinged Pipe Clamp, 1/2 BSP

RS Stock No.: 265-5286Brand: RS PRODistrelec Article No.: 30414292
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Brand

RS Pro

Pipe Diameter

2in

Type

Hinged Pipe Clip

Material

Stainless Steel

Fixing Hole Diameter

1/2 BSP

Colour

Silver

Distrelec Product Id

30414292

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 79.20

AED 79.20 Each (ex VAT)

AED 83.16

AED 83.16 Each (inc. VAT)

RS PRO Stainless Steel Silver Hinged Pipe Clamp, 1/2 BSP

AED 79.20

AED 79.20 Each (ex VAT)

AED 83.16

AED 83.16 Each (inc. VAT)

RS PRO Stainless Steel Silver Hinged Pipe Clamp, 1/2 BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 79.20
5 - 9AED 77.55
10+AED 76.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pipe Diameter

2in

Type

Hinged Pipe Clip

Material

Stainless Steel

Fixing Hole Diameter

1/2 BSP

Colour

Silver

Distrelec Product Id

30414292

Country of Origin

United Kingdom

You may be interested in