RS PRO Stainless Steel Single Check Valve, BSP 1-1/4in, 14 bar

Technical Document
Specifications
Brand
RS ProType
Single
Body Material
Stainless Steel
Maximum Working Pressure
14 bar
Thread Size
1-1/4in
Thread Standard
BSP
Country of Origin
China
Product details
CF8M Stainless Steel Check Valves
RS Pro Brand Screwed End Swing Check Valves that allow liquids to flow in only one direction.
Features:
1/2 - 3" (DN15 - DN80)
W.P: 200 WOG
W.T: -20°C - 200°C (-4°F - 392°F)
Investment casting
Socket weld (option)
Thread type: ASME B1.20.1 (NPT), DIN 2999 & BS21, ISO7/1 & EN10226
Material:
Body, Cap & Disc - ASTM A351-CF8M
Seal & Gasket - PTFE
Plug - AISI 316
Bolt - AISI 304
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
AED 593.25
AED 593.25 Each (ex VAT)
AED 622.91
AED 622.91 Each (inc. VAT)
1
AED 593.25
AED 593.25 Each (ex VAT)
AED 622.91
AED 622.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 593.25 |
5 - 9 | AED 586.00 |
10+ | AED 576.29 |
Technical Document
Specifications
Brand
RS ProType
Single
Body Material
Stainless Steel
Maximum Working Pressure
14 bar
Thread Size
1-1/4in
Thread Standard
BSP
Country of Origin
China
Product details
CF8M Stainless Steel Check Valves
RS Pro Brand Screwed End Swing Check Valves that allow liquids to flow in only one direction.
Features:
1/2 - 3" (DN15 - DN80)
W.P: 200 WOG
W.T: -20°C - 200°C (-4°F - 392°F)
Investment casting
Socket weld (option)
Thread type: ASME B1.20.1 (NPT), DIN 2999 & BS21, ISO7/1 & EN10226
Material:
Body, Cap & Disc - ASTM A351-CF8M
Seal & Gasket - PTFE
Plug - AISI 316
Bolt - AISI 304
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.