Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 121 → 143mm ID

RS Stock No.: 271-0136Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

121 → 143mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

121mm

Inside Diameter Maximum

143mm

Band Width

16mm

Screw/Bolt Head

Slotted Hex

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

AED 52.55

AED 52.55 1 Bag of 2 (ex VAT)

AED 55.18

AED 55.18 1 Bag of 2 (inc. VAT)

RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 121 → 143mm ID

AED 52.55

AED 52.55 1 Bag of 2 (ex VAT)

AED 55.18

AED 55.18 1 Bag of 2 (inc. VAT)

RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 121 → 143mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

121 → 143mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

121mm

Inside Diameter Maximum

143mm

Band Width

16mm

Screw/Bolt Head

Slotted Hex

Country of Origin

Thailand

You may be interested in