Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Spring Plunger, 13mm Long

RS Stock No.: 284-5470Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Spring Plunger

Body Material

Stainless Steel

Length

13mm

Ball Diameter

8.5mm

Country of Origin

China

Stock information temporarily unavailable.

AED 93.22

AED 9.322 Each (In a Pack of 10) (ex VAT)

AED 97.88

AED 9.788 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Spring Plunger, 13mm Long

AED 93.22

AED 9.322 Each (In a Pack of 10) (ex VAT)

AED 97.88

AED 9.788 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Spring Plunger, 13mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Spring Plunger

Body Material

Stainless Steel

Length

13mm

Ball Diameter

8.5mm

Country of Origin

China