Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Spring Plunger, 6mm Long

RS Stock No.: 284-5467Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Spring Plunger

Body Material

Stainless Steel

Length

6mm

Ball Diameter

4mm

Country of Origin

China

Stock information temporarily unavailable.

AED 53.02

AED 5.302 Each (In a Pack of 10) (ex VAT)

AED 55.67

AED 5.567 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Spring Plunger, 6mm Long

AED 53.02

AED 5.302 Each (In a Pack of 10) (ex VAT)

AED 55.67

AED 5.567 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Spring Plunger, 6mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Spring Plunger

Body Material

Stainless Steel

Length

6mm

Ball Diameter

4mm

Country of Origin

China