Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel T Port, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 68bar Operating Pressure

RS Stock No.: 499-1938Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

T Port, 3 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Stainless Steel

Safe for Use With

Gas, Oil, Water

Handle Type

Lever

Handle Material

Stainless Steel

Maximum Working Pressure psi

1000psi

Maximum Working Pressure bar

68bar

Operating Pressure

68bar

Handle Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

AED 681.24

AED 681.24 Each (ex VAT)

AED 715.30

AED 715.30 Each (inc. VAT)

RS PRO Stainless Steel T Port, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 68bar Operating Pressure

AED 681.24

AED 681.24 Each (ex VAT)

AED 715.30

AED 715.30 Each (inc. VAT)

RS PRO Stainless Steel T Port, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 68bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

T Port, 3 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Stainless Steel

Safe for Use With

Gas, Oil, Water

Handle Type

Lever

Handle Material

Stainless Steel

Maximum Working Pressure psi

1000psi

Maximum Working Pressure bar

68bar

Operating Pressure

68bar

Handle Colour

Blue

Country of Origin

China