RS PRO Stainless Steel Toggle Latch, 10 x 13.5 x 4mm

RS Stock No.: 726-4157Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch

Dimensions

10 x 13.5 x 4mm

Depth

4 mm

Length

10mm

Width

13.5mm

Country of Origin

France

Product details

Miniature Stainless Steel Spring Latch

Spring latch with excellent anti-corrosion properties
Latch to catch distance 12mm

You may be interested in
Pinet Stainless Steel
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 13.76

AED 6.878 Each (In a Pack of 2) (ex VAT)

AED 14.45

AED 7.222 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Toggle Latch, 10 x 13.5 x 4mm

AED 13.76

AED 6.878 Each (In a Pack of 2) (ex VAT)

AED 14.45

AED 7.222 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Toggle Latch, 10 x 13.5 x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 6.878AED 13.76
10 - 18AED 6.562AED 13.12
20 - 58AED 6.195AED 12.39
60+AED 5.932AED 11.86
You may be interested in
Pinet Stainless Steel
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch

Dimensions

10 x 13.5 x 4mm

Depth

4 mm

Length

10mm

Width

13.5mm

Country of Origin

France

Product details

Miniature Stainless Steel Spring Latch

Spring latch with excellent anti-corrosion properties
Latch to catch distance 12mm

You may be interested in
Pinet Stainless Steel
P.O.A.Each (In a Pack of 2) (ex VAT)