RS PRO Stainless Steel Toggle Latch, 41 x 41 x 14mm

RS Stock No.: 665-9948Brand: RS PRODistrelec Article No.: 30395317
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch

Dimensions

41 x 41 x 14mm

Depth

14 mm

Length

41mm

Width

41mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Small Flexible Toggle Latch

RS PRO popular and widely used toggle latches with a length of 41 mm, width of 41 mm and depth of 14 mm. These small toggle latches are ideal for wooden cabinets.

Options available:
665-9948 - Stainless Steel 304 toggle latch
665-9945 - Steel, Zinc plated toggle latch

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.

RS PRO have a great range of toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

Features and Benefits:

Stainless Steel or Zinc Plated toggle latch and hook versions
Curved 2 mm diameter wire link allows wider tolerance of fitting dimensions
M3 fixing for catch and latch
Latch to catch distance 29.5 mm
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener

Typical Applications:

Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery

This RS PRO small toggle latch is suitable for light duty applications.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

You may be interested in
Stainless Steel, 52 x 41 x 13.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Steel Lockable Toggle Latch, 41 x 41 x 14mm
AED 20.066Each (In a Pack of 2) (ex VAT)

AED 71.19

AED 35.595 Each (In a Pack of 2) (ex VAT)

AED 74.75

AED 37.375 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Toggle Latch, 41 x 41 x 14mm

AED 71.19

AED 35.595 Each (In a Pack of 2) (ex VAT)

AED 74.75

AED 37.375 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Toggle Latch, 41 x 41 x 14mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8AED 35.595AED 71.19
10 - 18AED 33.81AED 67.62
20 - 58AED 32.025AED 64.05
60+AED 29.925AED 59.85
You may be interested in
Stainless Steel, 52 x 41 x 13.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Steel Lockable Toggle Latch, 41 x 41 x 14mm
AED 20.066Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch

Dimensions

41 x 41 x 14mm

Depth

14 mm

Length

41mm

Width

41mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Small Flexible Toggle Latch

RS PRO popular and widely used toggle latches with a length of 41 mm, width of 41 mm and depth of 14 mm. These small toggle latches are ideal for wooden cabinets.

Options available:
665-9948 - Stainless Steel 304 toggle latch
665-9945 - Steel, Zinc plated toggle latch

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.

RS PRO have a great range of toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

Features and Benefits:

Stainless Steel or Zinc Plated toggle latch and hook versions
Curved 2 mm diameter wire link allows wider tolerance of fitting dimensions
M3 fixing for catch and latch
Latch to catch distance 29.5 mm
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener

Typical Applications:

Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery

This RS PRO small toggle latch is suitable for light duty applications.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

You may be interested in
Stainless Steel, 52 x 41 x 13.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Steel Lockable Toggle Latch, 41 x 41 x 14mm
AED 20.066Each (In a Pack of 2) (ex VAT)