Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Wire 0.6mm Diameter

RS Stock No.: 182-8770Brand: RS PRO
brand-logo
View all in Welding Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Stainless Steel Wire

For Use With

MIG Welding Process

Weight

0.5kg

Wire Diameter

0.6mm

Product details

MIG Welder Accessories

Accessories for use with the MIG welding process

0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread

MIG & TIG Welders

You may be interested in
Stock information temporarily unavailable.

AED 290.55

AED 290.55 Each (ex VAT)

AED 305.08

AED 305.08 Each (inc. VAT)

RS PRO Stainless Steel Wire 0.6mm Diameter

AED 290.55

AED 290.55 Each (ex VAT)

AED 305.08

AED 305.08 Each (inc. VAT)

RS PRO Stainless Steel Wire 0.6mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 290.55
3 - 9AED 276.65
10 - 29AED 267.40
30+AED 249.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Stainless Steel Wire

For Use With

MIG Welding Process

Weight

0.5kg

Wire Diameter

0.6mm

Product details

MIG Welder Accessories

Accessories for use with the MIG welding process

0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread

MIG & TIG Welders

You may be interested in