Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel,Spring Loaded Toggle Latch, 29.2 x 13.1 x 6mm

RS Stock No.: 726-4153Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Spring Loaded

Yes

Latch Type

Toggle Latch

Dimensions

29.2 x 13.1 x 6mm

Depth

6 mm

Length

29mm

Width

13mm

Country of Origin

France

You may be interested in
Pinet Stainless Steel,Spring Loaded, 35.8 x 13.5 x 6.1mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel,Spring Loaded, 35.8 x 12.3 x 7.9mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 103.32

AED 51.66 Each (In a Pack of 2) (ex VAT)

AED 108.49

AED 54.243 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel,Spring Loaded Toggle Latch, 29.2 x 13.1 x 6mm

AED 103.32

AED 51.66 Each (In a Pack of 2) (ex VAT)

AED 108.49

AED 54.243 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel,Spring Loaded Toggle Latch, 29.2 x 13.1 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 51.66AED 103.32
10 - 18AED 49.14AED 98.28
20 - 58AED 46.462AED 92.92
60+AED 43.365AED 86.73
You may be interested in
Pinet Stainless Steel,Spring Loaded, 35.8 x 13.5 x 6.1mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel,Spring Loaded, 35.8 x 12.3 x 7.9mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Spring Loaded

Yes

Latch Type

Toggle Latch

Dimensions

29.2 x 13.1 x 6mm

Depth

6 mm

Length

29mm

Width

13mm

Country of Origin

France

You may be interested in
Pinet Stainless Steel,Spring Loaded, 35.8 x 13.5 x 6.1mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel,Spring Loaded, 35.8 x 12.3 x 7.9mm
P.O.A.Each (In a Pack of 2) (ex VAT)