RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type E Thermocouple, 6mm Probe, ANSI, RoHS Compliant

RS Stock No.: 769-1442Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Duplex Thermocouple Plug Connector

For Use With

Type E Thermocouple

Application

Standard Duplex Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

E

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Duplex Thermocouple Plugs

2 channel standard connectors with solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple plugs are black with a spacer in the ANSI colour coding and are ideal for use in many industrial applications.

Plugs fitted with solid thermocouple pins
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C

Stock information temporarily unavailable.

AED 89.72

AED 89.72 Each (ex VAT)

AED 94.21

AED 94.21 Each (inc. VAT)

RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type E Thermocouple, 6mm Probe, ANSI, RoHS Compliant

AED 89.72

AED 89.72 Each (ex VAT)

AED 94.21

AED 94.21 Each (inc. VAT)

RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type E Thermocouple, 6mm Probe, ANSI, RoHS Compliant
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 89.72
5 - 9AED 85.26
10+AED 80.85

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Duplex Thermocouple Plug Connector

For Use With

Type E Thermocouple

Application

Standard Duplex Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

E

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Duplex Thermocouple Plugs

2 channel standard connectors with solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple plugs are black with a spacer in the ANSI colour coding and are ideal for use in many industrial applications.

Plugs fitted with solid thermocouple pins
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C