RS PRO Standard Duplex Thermocouple Socket Connector for Use with Type B Thermocouple, 6mm Probe, ANSI, RoHS Compliant

Technical Document
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Socket Connector
For Use With
Type B Thermocouple
Application
Standard Duplex Connector
Connector Type
Duplex
Plug/Socket
Socket
Connection Gender
Female
Thermocouple Type
B
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
Duplex Thermocouple Sockets
2 channel standard connectors that accept solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple sockets are black with a spacer in the ANSI colour coding and are ideal for use in many industrial applications.
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
AED 91.24
AED 91.24 Each (ex VAT)
AED 95.80
AED 95.80 Each (inc. VAT)
1
AED 91.24
AED 91.24 Each (ex VAT)
AED 95.80
AED 95.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 91.24 |
5 - 9 | AED 86.68 |
10+ | AED 82.22 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Socket Connector
For Use With
Type B Thermocouple
Application
Standard Duplex Connector
Connector Type
Duplex
Plug/Socket
Socket
Connection Gender
Female
Thermocouple Type
B
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
Duplex Thermocouple Sockets
2 channel standard connectors that accept solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple sockets are black with a spacer in the ANSI colour coding and are ideal for use in many industrial applications.
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C